Direct
Similar
Similar
Similar



BZX384-B3V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B3V3-QXTR-ND - Tape & Reel (TR) 1727-BZX384-B3V3-QXCT-ND - Cut Tape (CT) 1727-BZX384-B3V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B3V3-QX |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5226BTR | onsemi | 98 | 1N5226BFSCT-ND | 3,57000 Kč | Direct |
| MM3Z3V3ST1G | onsemi | 0 | MM3Z3V3ST1GOSCT-ND | 3,57000 Kč | Direct |
| BZT52B3V3S R9G | Taiwan Semiconductor Corporation | 8 461 | 1801-BZT52B3V3SR9GCT-ND | 4,62000 Kč | Similar |
| SZMM3Z3V3ST3G | onsemi | 7 470 | SZMM3Z3V3ST3GOSCT-ND | 9,03000 Kč | Similar |
| UDZVTE-173.3B | Rohm Semiconductor | 429 | UDZVTE-173.3BCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,15028 Kč | 575,14 Kč |
| 1 000 | 1,01084 Kč | 1 010,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83250 Kč | 2 497,50 Kč |
| 6 000 | 0,74239 Kč | 4 454,34 Kč |
| 9 000 | 0,69639 Kč | 6 267,51 Kč |
| 15 000 | 0,64464 Kč | 9 669,60 Kč |
| 21 000 | 0,61396 Kč | 12 893,16 Kč |
| 30 000 | 0,58412 Kč | 17 523,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





