PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX384-B10-QX

DigiKey Part Number
1727-BZX384-B10-QXTR-ND - Tape & Reel (TR)
1727-BZX384-B10-QXCT-ND - Cut Tape (CT)
1727-BZX384-B10-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B10-QX
Description
DIODE ZENER 10V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,37900 Kč23,79 Kč
1001,46720 Kč146,72 Kč
5001,06766 Kč533,83 Kč
1 0000,93820 Kč938,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77275 Kč2 318,25 Kč
6 0000,68911 Kč4 134,66 Kč
9 0000,64640 Kč5 817,60 Kč
15 0000,59837 Kč8 975,55 Kč
21 0000,56988 Kč11 967,48 Kč
30 0000,54219 Kč16 265,70 Kč
75 0000,48135 Kč36 101,25 Kč
150 0000,44375 Kč66 562,50 Kč
300 0000,41213 Kč123 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč