


BZX384-A7V5-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A7V5-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A7V5-QXCT-ND - Cut Tape (CT) 1727-BZX384-A7V5-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A7V5-QX |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B7V5S R9G | Taiwan Semiconductor Corporation | 9 860 | 1801-BZT52B7V5SR9GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,96550 Kč | 596,55 Kč |
| 500 | 4,52338 Kč | 2 261,69 Kč |
| 1 000 | 4,05786 Kč | 4 057,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46586 Kč | 10 397,58 Kč |
| 6 000 | 3,16755 Kč | 19 005,30 Kč |
| 9 000 | 3,01555 Kč | 27 139,95 Kč |
| 15 000 | 2,84471 Kč | 42 670,65 Kč |
| 21 000 | 2,74354 Kč | 57 614,34 Kč |
| 30 000 | 2,64521 Kč | 79 356,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






