Similar



BZX384-A5V6X | |
|---|---|
DigiKey Part Number | 1727-BZX384-A5V6XTR-ND - Tape & Reel (TR) 1727-BZX384-A5V6XCT-ND - Cut Tape (CT) 1727-BZX384-A5V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A5V6X |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V6S R9G | Taiwan Semiconductor Corporation | 9 840 | 1801-BZT52B5V6SR9GCT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06284 Kč | 9 188,52 Kč |
| 6 000 | 2,79728 Kč | 16 783,68 Kč |
| 9 000 | 2,76532 Kč | 24 887,88 Kč |
| Unit Price without VAT: | 3,06284 Kč |
|---|---|
| Unit Price with VAT: | 3,70604 Kč |


