


| BZX384-A43-QX | |
|---|---|
| DigiKey Part Number | 1727-BZX384-A43-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A43-QXCT-ND - Cut Tape (CT) 1727-BZX384-A43-QXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX384-A43-QX | 
| Description | DIODE ZENER 43V 300MW SOD323 | 
| Customer Reference | |
| Detailed Description | Zener Diode 43 V 300 mW ±1% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±1% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 150 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč | 
| 10 | 10,67300 Kč | 106,73 Kč | 
| 50 | 7,78140 Kč | 389,07 Kč | 
| 100 | 6,84100 Kč | 684,10 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,97471 Kč | 11 924,13 Kč | 
| 6 000 | 3,63266 Kč | 21 795,96 Kč | 
| Unit Price without VAT: | 17,27000 Kč | 
|---|---|
| Unit Price with VAT: | 20,89670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic