Similar



BZX384-A3V3X | |
|---|---|
DigiKey Part Number | 1727-BZX384-A3V3XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-A3V3X |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08377 Kč | 9 251,31 Kč |
| 6 000 | 2,81639 Kč | 16 898,34 Kč |
| 9 000 | 2,68014 Kč | 24 121,26 Kč |
| 15 000 | 2,52698 Kč | 37 904,70 Kč |
| 21 000 | 2,43629 Kč | 51 162,09 Kč |
| 30 000 | 2,34814 Kč | 70 444,20 Kč |
| 75 000 | 2,25991 Kč | 169 493,25 Kč |
| Unit Price without VAT: | 3,08377 Kč |
|---|---|
| Unit Price with VAT: | 3,73136 Kč |


