


BZX384-A13-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A13-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A13-QXCT-ND - Cut Tape (CT) 1727-BZX384-A13-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A13-QX |
Description | DIODE ZENER 13V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 100 | 5,53830 Kč | 553,83 Kč |
| 500 | 4,19864 Kč | 2 099,32 Kč |
| 1 000 | 3,76648 Kč | 3 766,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21707 Kč | 9 651,21 Kč |
| 6 000 | 2,94019 Kč | 17 641,14 Kč |
| 9 000 | 2,79909 Kč | 25 191,81 Kč |
| 15 000 | 2,64051 Kč | 39 607,65 Kč |
| 21 000 | 2,54660 Kč | 53 478,60 Kč |
| 30 000 | 2,45534 Kč | 73 660,20 Kč |
| 75 000 | 2,37865 Kč | 178 398,75 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


