Similar
Similar



BZX384-A12X | |
|---|---|
DigiKey Part Number | 1727-BZX384-A12XTR-ND - Tape & Reel (TR) 1727-BZX384-A12XCT-ND - Cut Tape (CT) 1727-BZX384-A12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A12X |
Description | DIODE ZENER 12V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±1.67% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.67% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z12VST1G | onsemi | 91 162 | MM3Z12VST1GOSCT-ND | 3,57000 Kč | Similar |
| UDZS12B R9G | Taiwan Semiconductor Corporation | 9 779 | 1801-UDZS12BR9GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,74930 Kč | 574,93 Kč |
| 500 | 4,35414 Kč | 2 177,07 Kč |
| 1 000 | 3,90353 Kč | 3 903,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33049 Kč | 9 991,47 Kč |
| 6 000 | 3,04170 Kč | 18 250,20 Kč |
| 9 000 | 2,89455 Kč | 26 050,95 Kč |
| 15 000 | 2,72914 Kč | 40 937,10 Kč |
| 21 000 | 2,63119 Kč | 55 254,99 Kč |
| 30 000 | 2,53598 Kč | 76 079,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




