
BZV90-C6V2,115 | |
|---|---|
DigiKey Part Number | 1727-5588-2-ND - Tape & Reel (TR) 1727-5588-1-ND - Cut Tape (CT) 1727-5588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C6V2,115 |
Description | DIODE ZENER 6.2V 1.5W SOT223 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BZV90-C6V2,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,11400 Kč | 131,14 Kč |
| 50 | 9,63240 Kč | 481,62 Kč |
| 100 | 8,50420 Kč | 850,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,87632 Kč | 5 876,32 Kč |
| 2 000 | 5,33712 Kč | 10 674,24 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


