
BZV55-C9V1,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-C9V1,135TR-ND - Tape & Reel (TR) 1727-BZV55-C9V1,135CT-ND - Cut Tape (CT) 1727-BZV55-C9V1,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C9V1,135 |
Description | DIODE ZENER 9.1V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56096 Kč | 5 609,60 Kč |
| 20 000 | 0,50506 Kč | 10 101,20 Kč |
| 30 000 | 0,47656 Kč | 14 296,80 Kč |
| 50 000 | 0,44450 Kč | 22 225,00 Kč |
| 70 000 | 0,42551 Kč | 29 785,70 Kč |
| 100 000 | 0,40705 Kč | 40 705,00 Kč |
| 250 000 | 0,36651 Kč | 91 627,50 Kč |
| 500 000 | 0,34147 Kč | 170 735,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |


