
BZV55-C68,115 | |
|---|---|
DigiKey Part Number | 1727-1635-2-ND - Tape & Reel (TR) 1727-1635-1-ND - Cut Tape (CT) 1727-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C68,115 |
Description | DIODE ZENER 68V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 240 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,70419 Kč | 1 760,47 Kč |
| 5 000 | 0,62574 Kč | 3 128,70 Kč |
| 7 500 | 0,58568 Kč | 4 392,60 Kč |
| 12 500 | 0,54057 Kč | 6 757,12 Kč |
| 17 500 | 0,51383 Kč | 8 992,02 Kč |
| 25 000 | 0,48782 Kč | 12 195,50 Kč |
| Unit Price without VAT: | 0,70419 Kč |
|---|---|
| Unit Price with VAT: | 0,85207 Kč |

