
BZV55-C3V6,115 | |
|---|---|
DigiKey Part Number | 1727-3631-2-ND - Tape & Reel (TR) 1727-3631-1-ND - Cut Tape (CT) 1727-3631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C3V6,115 |
Description | DIODE ZENER 3.6V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C3V6,115 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,40900 Kč | 140,90 Kč |
| 500 | 1,02260 Kč | 511,30 Kč |
| 1 000 | 0,89703 Kč | 897,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,76055 Kč | 1 901,37 Kč |
| 5 000 | 0,67580 Kč | 3 379,00 Kč |
| 7 500 | 0,63252 Kč | 4 743,90 Kč |
| 12 500 | 0,58381 Kč | 7 297,63 Kč |
| 17 500 | 0,55494 Kč | 9 711,45 Kč |
| 25 000 | 0,52684 Kč | 13 171,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




