Zener Diode 2.7 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C2V7,135

DigiKey Part Number
1727-BZV55-C2V7,135TR-ND - Tape & Reel (TR)
1727-BZV55-C2V7,135CT-ND - Cut Tape (CT)
1727-BZV55-C2V7,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C2V7,135
Description
DIODE ZENER 2.7V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMM2.7R13Diotec Semiconductor10 0004878-ZMM2.7R13-ND3,78000 KčSimilar
In-Stock: 6 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,28900 Kč22,89 Kč
1001,40900 Kč140,90 Kč
5001,02260 Kč511,30 Kč
1 0000,89703 Kč897,03 Kč
2 0000,79110 Kč1 582,20 Kč
5 0000,67580 Kč3 379,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,60434 Kč6 043,40 Kč
20 0000,54412 Kč10 882,40 Kč
30 0000,51342 Kč15 402,60 Kč
50 0000,47888 Kč23 944,00 Kč
70 0000,45842 Kč32 089,40 Kč
100 0000,43852 Kč43 852,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč