Zener Diode 27 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C27,135

DigiKey Part Number
2156-BZV55-C27,135-ND
Manufacturer
Manufacturer Product Number
BZV55-C27,135
Description
DIODE ZENER 27V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
LLDS; MiniMelf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 499
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:57499
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 6601,04990 Kč5 942,43 Kč
Unit Price without VAT:1,04990 Kč
Unit Price with VAT:1,27038 Kč