
BZV55-C24,135 | |
|---|---|
DigiKey Part Number | 1727-2096-2-ND - Tape & Reel (TR) 1727-2096-1-ND - Cut Tape (CT) 1727-2096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C24,135 |
Description | DIODE ZENER 24V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,40900 Kč | 140,90 Kč |
| 500 | 1,02260 Kč | 511,30 Kč |
| 1 000 | 0,89703 Kč | 897,03 Kč |
| 2 000 | 0,79110 Kč | 1 582,20 Kč |
| 5 000 | 0,67580 Kč | 3 379,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60434 Kč | 6 043,40 Kč |
| 20 000 | 0,54412 Kč | 10 882,40 Kč |
| 30 000 | 0,51342 Kč | 15 402,60 Kč |
| 50 000 | 0,47888 Kč | 23 944,00 Kč |
| 70 000 | 0,45842 Kč | 32 089,40 Kč |
| 100 000 | 0,43852 Kč | 43 852,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

