
BZV55-C22,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-C22,135TR-ND - Tape & Reel (TR) 1727-BZV55-C22,135CT-ND - Cut Tape (CT) 1727-BZV55-C22,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C22,135 |
Description | DIODE ZENER 22V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 50 | 1,73460 Kč | 86,73 Kč |
| 100 | 1,50300 Kč | 150,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64510 Kč | 6 451,00 Kč |
| 20 000 | 0,58082 Kč | 11 616,40 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

