
BZV55-B5V6,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B5V6,135TR-ND - Tape & Reel (TR) 1727-BZV55-B5V6,135CT-ND - Cut Tape (CT) 1727-BZV55-B5V6,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B5V6,135 |
Description | DIODE ZENER 5.6V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,35400 Kč | 33,54 Kč |
| 50 | 2,39540 Kč | 119,77 Kč |
| 100 | 2,08090 Kč | 208,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82808 Kč | 8 280,80 Kč |
| 20 000 | 0,74785 Kč | 14 957,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

