
BZV55-B39,115 | |
|---|---|
DigiKey Part Number | 1727-1623-2-ND - Tape & Reel (TR) 1727-1623-1-ND - Cut Tape (CT) 1727-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B39,115 |
Description | DIODE ZENER 39V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B39_R1_00001 | Panjit International Inc. | 8 506 | 3757-BZT52-B39_R1_00001CT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81210 Kč | 181,21 Kč |
| 500 | 1,32330 Kč | 661,65 Kč |
| 1 000 | 1,16497 Kč | 1 164,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,90258 Kč | 2 256,45 Kč |
| 5 000 | 0,80418 Kč | 4 020,90 Kč |
| 7 500 | 0,75394 Kč | 5 654,55 Kč |
| 12 500 | 0,69740 Kč | 8 717,50 Kč |
| 17 500 | 0,66390 Kč | 11 618,25 Kč |
| 25 000 | 0,63130 Kč | 15 782,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

