DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B24,115

DigiKey Part Number
1727-1620-2-ND - Tape & Reel (TR)
1727-1620-1-ND - Cut Tape (CT)
1727-1620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B24,115
Description
DIODE ZENER 24V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,86300 Kč28,63 Kč
502,03760 Kč101,88 Kč
1001,76820 Kč176,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,96350 Kč2 408,75 Kč
5 0000,85842 Kč4 292,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč