


BZV49-C75,115 | |
|---|---|
DigiKey Part Number | 1727-5557-2-ND - Tape & Reel (TR) 1727-5557-1-ND - Cut Tape (CT) 1727-5557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C75,115 |
Description | DIODE ZENER 75V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 11,74600 Kč | 117,46 Kč |
| 100 | 7,63270 Kč | 763,27 Kč |
| 500 | 5,85612 Kč | 2 928,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,28355 Kč | 5 283,55 Kč |
| 2 000 | 4,80161 Kč | 9 603,22 Kč |
| 3 000 | 4,55592 Kč | 13 667,76 Kč |
| 5 000 | 4,27972 Kč | 21 398,60 Kč |
| 7 000 | 4,11615 Kč | 28 813,05 Kč |
| 10 000 | 3,95713 Kč | 39 571,30 Kč |
| 25 000 | 3,62850 Kč | 90 712,50 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |

