
BZT52H-C9V1,115 | |
|---|---|
DigiKey Part Number | 1727-3625-2-ND - Tape & Reel (TR) 1727-3625-1-ND - Cut Tape (CT) 1727-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C9V1,115 |
Description | DIODE ZENER 9.1V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C9V1 RHG | Taiwan Semiconductor Corporation | 3 978 | BZT52C9V1RHGCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 500 | 0,88906 Kč | 444,53 Kč |
| 1 000 | 0,77945 Kč | 779,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63932 Kč | 1 917,96 Kč |
| 6 000 | 0,56845 Kč | 3 410,70 Kč |
| 9 000 | 0,53223 Kč | 4 790,07 Kč |
| 15 000 | 0,49149 Kč | 7 372,35 Kč |
| 21 000 | 0,46734 Kč | 9 814,14 Kč |
| 30 000 | 0,44384 Kč | 13 315,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

