
BZT52H-C5V6,115 | |
|---|---|
DigiKey Part Number | 1727-3617-2-ND - Tape & Reel (TR) 1727-3617-1-ND - Cut Tape (CT) 1727-3617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C5V6,115 |
Description | DIODE ZENER 5.6V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95448 Kč | 2 863,44 Kč |
| 6 000 | 0,85102 Kč | 5 106,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 50 | 2,09240 Kč | 104,62 Kč |
| 100 | 1,81240 Kč | 181,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,89200 Kč | 28,92 Kč |
| 50 | 2,06820 Kč | 103,41 Kč |
| 100 | 1,79140 Kč | 179,14 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |




