
BZT52H-C4V7,115 | |
|---|---|
DigiKey Part Number | 1727-3613-2-ND - Tape & Reel (TR) 1727-3613-1-ND - Cut Tape (CT) 1727-3613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C4V7,115 |
Description | DIODE ZENER 4.7V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 500 | 0,81968 Kč | 409,84 Kč |
| 1 000 | 0,71802 Kč | 718,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58772 Kč | 1 763,16 Kč |
| 6 000 | 0,52183 Kč | 3 130,98 Kč |
| 9 000 | 0,48820 Kč | 4 393,80 Kč |
| 15 000 | 0,45033 Kč | 6 754,95 Kč |
| 21 000 | 0,42788 Kč | 8 985,48 Kč |
| 30 000 | 0,40603 Kč | 12 180,90 Kč |
| 75 000 | 0,35804 Kč | 26 853,00 Kč |
| 150 000 | 0,32836 Kč | 49 254,00 Kč |
| 300 000 | 0,30340 Kč | 91 020,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |





