
BZT52H-C39,115 | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C39,115TR-ND - Tape & Reel (TR) 1727-BZT52H-C39,115CT-ND - Cut Tape (CT) 1727-BZT52H-C39,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C39,115 |
Description | DIODE ZENER 39V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 39 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 75 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z39VB | onsemi | 5 809 | MM3Z39VBCT-ND | 5,04000 Kč | Similar |
| MM3Z39VC | onsemi | 3 014 | MM3Z39VCCT-ND | 4,62000 Kč | Similar |
| MMSZ39T1G | onsemi | 15 305 | MMSZ39T1GOSCT-ND | 3,57000 Kč | Similar |
| MMSZ5259B RHG | Taiwan Semiconductor Corporation | 5 950 | 1801-MMSZ5259BRHGCT-ND | 4,83000 Kč | Similar |
| MMSZ5259BT1 | onsemi | 2 500 | MMSZ5259BT1OSTR-ND | 2,51976 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,14860 Kč | 114,86 Kč |
| 500 | 0,83152 Kč | 415,76 Kč |
| 1 000 | 0,72842 Kč | 728,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59648 Kč | 1 789,44 Kč |
| 6 000 | 0,52975 Kč | 3 178,50 Kč |
| 9 000 | 0,49569 Kč | 4 461,21 Kč |
| 15 000 | 0,45734 Kč | 6 860,10 Kč |
| 21 000 | 0,43460 Kč | 9 126,60 Kč |
| 30 000 | 0,41248 Kč | 12 374,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

