SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C22,115

DigiKey Part Number
1727-BZT52H-C22,115TR-ND - Tape & Reel (TR)
1727-BZT52H-C22,115CT-ND - Cut Tape (CT)
1727-BZT52H-C22,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C22,115
Description
DIODE ZENER 22V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 22 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
375 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 334
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,71500 Kč27,15 Kč
501,92820 Kč96,41 Kč
1001,67140 Kč167,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67592 Kč2 027,76 Kč
6 0000,60014 Kč3 600,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč