
BZT52H-B20,115 | |
|---|---|
DigiKey Part Number | 1727-1600-2-ND - Tape & Reel (TR) 1727-1600-1-ND - Cut Tape (CT) 1727-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B20,115 |
Description | DIODE ZENER 20V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 20 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 50 | 2,04180 Kč | 102,09 Kč |
| 100 | 1,77240 Kč | 177,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93680 Kč | 2 810,40 Kč |
| 6 000 | 0,83611 Kč | 5 016,66 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


