
BZT52H-B16-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-B16-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-B16-QXCT-ND - Cut Tape (CT) 1727-BZT52H-B16-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B16-QX |
Description | DIODE ZENER 16V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 16 V 375 mW ±1.88% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.88% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,02000 Kč | 30,20 Kč |
| 50 | 2,15380 Kč | 107,69 Kč |
| 100 | 1,86640 Kč | 186,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98526 Kč | 2 955,78 Kč |
| 6 000 | 0,87899 Kč | 5 273,94 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |




