
BZT52H-A5V6X | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A5V6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-A5V6X |
Description | DIODE ZENER 5.6V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81950 Kč | 11 458,50 Kč |
| 6 000 | 3,48830 Kč | 20 929,80 Kč |
| Unit Price without VAT: | 3,81950 Kč |
|---|---|
| Unit Price with VAT: | 4,62160 Kč |











