
BZT52H-A43-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A43-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A43-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A43-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A43-QX |
Description | DIODE ZENER 43V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 43 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5260B RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-MMSZ5260BRHGCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 5,52460 Kč | 552,46 Kč |
| 500 | 4,18826 Kč | 2 094,13 Kč |
| 1 000 | 3,75717 Kč | 3 757,17 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

