
BZT52H-A3V9-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A3V9-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A3V9-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A3V9-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A3V9-QX |
Description | DIODE ZENER 3.9V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 375 mW ±1.03% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.03% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 9,93600 Kč | 99,36 Kč |
| 50 | 7,24120 Kč | 362,06 Kč |
| 100 | 6,36760 Kč | 636,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69961 Kč | 11 098,83 Kč |
| 6 000 | 3,38123 Kč | 20 287,38 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |


