
BZT52-C5V1J | |
|---|---|
DigiKey Part Number | 1727-7757-2-ND - Tape & Reel (TR) 1727-7757-1-ND - Cut Tape (CT) 1727-7757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C5V1J |
Description | DIODE ZENER 5.1V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5.9% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.9% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 100 | 2,18920 Kč | 218,92 Kč |
| 500 | 1,59306 Kč | 796,53 Kč |
| 1 000 | 1,39961 Kč | 1 399,61 Kč |
| 2 000 | 1,23606 Kč | 2 472,12 Kč |
| 5 000 | 1,05852 Kč | 5 292,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94843 Kč | 9 484,30 Kč |
| 20 000 | 0,85570 Kč | 17 114,00 Kč |
| 30 000 | 0,80842 Kč | 24 252,60 Kč |
| 50 000 | 0,75525 Kč | 37 762,50 Kč |
| 70 000 | 0,72375 Kč | 50 662,50 Kč |
| 100 000 | 0,69313 Kč | 69 313,00 Kč |
| 250 000 | 0,62591 Kč | 156 477,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |


