Direct
Similar

BZT52-C4V7J | |
|---|---|
DigiKey Part Number | 1727-7756-2-ND - Tape & Reel (TR) 1727-7756-1-ND - Cut Tape (CT) 1727-7756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V7J |
Description | DIODE ZENER 4.7V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±6.4% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.4% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 78 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ4V7T1G | onsemi | 2 631 | 488-SZMMSZ4V7T1GCT-ND | 8,40000 Kč | Direct |
| BZT52C4V7-G RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52C4V7-GRHGCT-ND | 4,83000 Kč | Similar |



