
BZT52-C2V7J | |
|---|---|
DigiKey Part Number | 1727-8133-2-ND - Tape & Reel (TR) 1727-8133-1-ND - Cut Tape (CT) 1727-8133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C2V7J |
Description | DIODE ZENER 2.7V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±7.4% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.4% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 83 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7-G RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52C2V7-GRHGCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,45520 Kč | 145,52 Kč |
| 500 | 1,05998 Kč | 529,99 Kč |
| 1 000 | 0,93126 Kč | 931,26 Kč |
| 2 000 | 0,82249 Kč | 1 644,98 Kč |
| 5 000 | 0,70431 Kč | 3 521,55 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

