
BZT52-B5V1J | |
|---|---|
DigiKey Part Number | 1727-7742-2-ND - Tape & Reel (TR) 1727-7742-1-ND - Cut Tape (CT) 1727-7742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V1J |
Description | DIODE ZENER 5.1V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 590 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,64200 Kč | 36,42 Kč |
| 100 | 2,24600 Kč | 224,60 Kč |
| 500 | 1,63642 Kč | 818,21 Kč |
| 1 000 | 1,43835 Kč | 1 438,35 Kč |
| 2 000 | 1,27090 Kč | 2 541,80 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |



