
BZT52-B51J | |
---|---|
DigiKey Part Number | 1727-8119-2-ND - Tape & Reel (TR) 1727-8119-1-ND - Cut Tape (CT) 1727-8119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B51J |
Description | DIODE ZENER 51V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 590 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 3,29100 Kč | 32,91 Kč |
50 | 2,34960 Kč | 117,48 Kč |
100 | 2,03720 Kč | 203,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,73638 Kč | 7 363,80 Kč |
20 000 | 0,66369 Kč | 13 273,80 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |