
BZT52-B3V3X | |
|---|---|
DigiKey Part Number | 1727-7679-2-ND - Tape & Reel (TR) 1727-7679-1-ND - Cut Tape (CT) 1727-7679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V3X |
Description | DIODE ZENER 3.3V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 590 mW ±2.12% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.12% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 100 | 2,19340 Kč | 219,34 Kč |
| 500 | 1,59602 Kč | 798,01 Kč |
| 1 000 | 1,40235 Kč | 1 402,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15494 Kč | 3 464,82 Kč |
| 6 000 | 1,02987 Kč | 6 179,22 Kč |
| 9 000 | 0,96603 Kč | 8 694,27 Kč |
| 15 000 | 0,89419 Kč | 13 412,85 Kč |
| 21 000 | 0,85160 Kč | 17 883,60 Kč |
| 30 000 | 0,81019 Kč | 24 305,70 Kč |
| 75 000 | 0,71922 Kč | 53 941,50 Kč |
| 150 000 | 0,66298 Kč | 99 447,00 Kč |
| 300 000 | 0,61570 Kč | 184 710,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |




