
BZB84-C5V6-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-C5V6-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C5V6-QR |
Description | DIODE ZENER ARRAY 5.6V TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 5.6 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C5V6-HE3_A-08TR-ND | 1,51337 Kč | Parametric Equivalent |
| AZ23C5V6-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C5V6-HE3_A-18TR-ND | 1,59268 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87226 Kč | 2 616,78 Kč |
| 6 000 | 0,77941 Kč | 4 676,46 Kč |
| 9 000 | 0,73204 Kč | 6 588,36 Kč |
| 15 000 | 0,67873 Kč | 10 180,95 Kč |
| 21 000 | 0,64712 Kč | 13 589,52 Kč |
| 30 000 | 0,61640 Kč | 18 492,00 Kč |
| Unit Price without VAT: | 0,87226 Kč |
|---|---|
| Unit Price with VAT: | 1,05543 Kč |


