
BZB84-C5V1,215 | |
|---|---|
DigiKey Part Number | 1727-2642-2-ND - Tape & Reel (TR) 1727-2642-1-ND - Cut Tape (CT) 1727-2642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C5V1,215 |
Description | DIODE ZENER ARRAY 5.1V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C5V1,215 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) 5.1 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C5V1 | Diotec Semiconductor | 31 | 4878-2BZX84C5V1CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 500 | 1,28508 Kč | 642,54 Kč |
| 1 000 | 1,13074 Kč | 1 130,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93371 Kč | 2 801,13 Kč |
| 6 000 | 0,83422 Kč | 5 005,32 Kč |
| 9 000 | 0,78344 Kč | 7 050,96 Kč |
| 15 000 | 0,72629 Kč | 10 894,35 Kč |
| 21 000 | 0,69243 Kč | 14 541,03 Kč |
| 30 000 | 0,65950 Kč | 19 785,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

