
BZB84-C27,215 | |
|---|---|
DigiKey Part Number | BZB84-C27,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C27,215 |
Description | DIODE ZENER ARRAY 27V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C27,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86456 Kč | 2 593,68 Kč |
| 6 000 | 0,77245 Kč | 4 634,70 Kč |
| 9 000 | 0,72541 Kč | 6 528,69 Kč |
| 15 000 | 0,67250 Kč | 10 087,50 Kč |
| 21 000 | 0,64114 Kč | 13 463,94 Kč |
| 30 000 | 0,61064 Kč | 18 319,20 Kč |
| 75 000 | 0,54367 Kč | 40 775,25 Kč |
| 150 000 | 0,50227 Kč | 75 340,50 Kč |
| 300 000 | 0,46747 Kč | 140 241,00 Kč |
| Unit Price without VAT: | 0,86456 Kč |
|---|---|
| Unit Price with VAT: | 1,04612 Kč |


