
BZA968A,115 | |
|---|---|
DigiKey Part Number | 1727-BZA968A,115TR-ND - Tape & Reel (TR) 1727-BZA968A,115CT-ND - Cut Tape (CT) 1727-BZA968A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA968A,115 |
Description | TVS DIODE 6.8VWM SOT665 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | BZA968A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 14W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 500 | 2,55420 Kč | 1 277,10 Kč |
| 1 000 | 2,27277 Kč | 2 272,77 Kč |
| 2 000 | 2,03554 Kč | 4 071,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83567 Kč | 7 342,68 Kč |
| 8 000 | 1,66740 Kč | 13 339,20 Kč |
| 12 000 | 1,58161 Kč | 18 979,32 Kč |
| 20 000 | 1,48519 Kč | 29 703,80 Kč |
| 28 000 | 1,42809 Kč | 39 986,52 Kč |
| 40 000 | 1,37258 Kč | 54 903,20 Kč |
| 100 000 | 1,25248 Kč | 125 248,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

