


BZA856A,115 | |
|---|---|
DigiKey Part Number | 1727-4947-2-ND - Tape & Reel (TR) 1727-4947-1-ND - Cut Tape (CT) 1727-4947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA856A,115 |
Description | TVS DIODE 5.6VWM 5TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BZA856A,115 Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 240pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Reverse Standoff (Typ) 5.6V | Supplier Device Package |
Power - Peak Pulse 24W | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 500 | 2,79148 Kč | 1 395,74 Kč |
| 1 000 | 2,48448 Kč | 2 484,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09364 Kč | 6 280,92 Kč |
| 6 000 | 1,89651 Kč | 11 379,06 Kč |
| 9 000 | 1,79601 Kč | 16 164,09 Kč |
| 15 000 | 1,68299 Kč | 25 244,85 Kč |
| 21 000 | 1,61607 Kč | 33 937,47 Kč |
| 30 000 | 1,55100 Kč | 46 530,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

