
BZA462A,125 | |
|---|---|
DigiKey Part Number | 1727-1582-2-ND - Tape & Reel (TR) 1727-1582-1-ND - Cut Tape (CT) 1727-1582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA462A,125 |
Description | TVS DIODE 6.2VWM 9VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | BZA462A,125 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 200pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 6.2V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 9V | Package / Case SC-74, SOT-457 |
Current - Peak Pulse (10/1000µs) 2.66A (8/20µs) | Supplier Device Package |
Power - Peak Pulse 24W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,80900 Kč | 380,90 Kč |
| 500 | 2,84438 Kč | 1 422,19 Kč |
| 1 000 | 2,53236 Kč | 2 532,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13508 Kč | 6 405,24 Kč |
| 6 000 | 1,93469 Kč | 11 608,14 Kč |
| 9 000 | 1,83252 Kč | 16 492,68 Kč |
| 15 000 | 1,71768 Kč | 25 765,20 Kč |
| 21 000 | 1,64965 Kč | 34 642,65 Kč |
| 30 000 | 1,58352 Kč | 47 505,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

