


BUK9Y7R0-60ELX | |
|---|---|
DigiKey Part Number | 1727-BUK9Y7R0-60ELXTR-ND - Tape & Reel (TR) 1727-BUK9Y7R0-60ELXCT-ND - Cut Tape (CT) 1727-BUK9Y7R0-60ELXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y7R0-60ELX |
Description | SINGLE N-CHANNEL 60 V, 4.5 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 125A (Tc) 238.4W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 8327 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 238.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 43,78400 Kč | 437,84 Kč |
| 100 | 30,37730 Kč | 3 037,73 Kč |
| 500 | 25,76520 Kč | 12 882,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,41183 Kč | 23 117,74 Kč |
| 3 000 | 14,34361 Kč | 43 030,83 Kč |
| 4 500 | 14,01140 Kč | 63 051,30 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |







