
BUK9Y58-75B,115 | |
|---|---|
DigiKey Part Number | 1727-4617-2-ND - Tape & Reel (TR) 1727-4617-1-ND - Cut Tape (CT) 1727-4617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y58-75B,115 |
Description | MOSFET N-CH 75V 20.73A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 20.73A (Tc) 60.4W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y58-75B,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1137 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 14,52500 Kč | 145,25 Kč |
| 100 | 9,52300 Kč | 952,30 Kč |
| 500 | 7,36918 Kč | 3 684,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,10969 Kč | 9 164,53 Kč |
| 3 000 | 5,59621 Kč | 16 788,63 Kč |
| 4 500 | 5,33463 Kč | 24 005,83 Kč |
| 7 500 | 5,04069 Kč | 37 805,17 Kč |
| 10 500 | 4,86664 Kč | 51 099,72 Kč |
| 15 000 | 4,69743 Kč | 70 461,45 Kč |
| 37 500 | 4,64416 Kč | 174 156,00 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |


