N-Channel 100 V 23A (Tc) 75W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y53-100B,115

DigiKey Part Number
1727-4944-2-ND - Tape & Reel (TR)
1727-4944-1-ND - Cut Tape (CT)
1727-4944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y53-100B,115
Description
MOSFET N-CH 100V 23A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 23A (Tc) 75W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
BUK9Y53-100B,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
49mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
2130 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1019,47100 Kč194,71 Kč
10012,93310 Kč1 293,31 Kč
50010,13094 Kč5 065,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,76887 Kč13 153,31 Kč
3 0008,08313 Kč24 249,39 Kč
4 5007,73372 Kč34 801,74 Kč
7 5007,34123 Kč55 059,23 Kč
10 5007,18330 Kč75 424,65 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč