N-Channel 60 V 22A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y43-60E,115

DigiKey Part Number
1727-1501-2-ND - Tape & Reel (TR)
1727-1501-1-ND - Cut Tape (CT)
1727-1501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y43-60E,115
Description
MOSFET N-CH 60V 22A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
45W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
41mOhm @ 5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,24200 Kč122,42 Kč
1007,93300 Kč793,30 Kč
5006,08102 Kč3 040,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,17937 Kč7 769,05 Kč
3 0004,72490 Kč14 174,70 Kč
4 5004,49329 Kč20 219,81 Kč
7 5004,23297 Kč31 747,27 Kč
10 5004,07877 Kč42 827,08 Kč
15 0003,92894 Kč58 934,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč