
BUK9Y40-55B,115 | |
|---|---|
DigiKey Part Number | 1727-4943-2-ND - Tape & Reel (TR) 1727-4943-1-ND - Cut Tape (CT) 1727-4943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y40-55B,115 |
Description | MOSFET N-CH 55V 26A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 26A (Tc) 59W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 20,04000 Kč | 200,40 Kč |
| 50 | 14,86980 Kč | 743,49 Kč |
| 100 | 13,19620 Kč | 1 319,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,80394 Kč | 11 705,91 Kč |
| 3 000 | 7,15097 Kč | 21 452,91 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |

