BUK9Y22-60ELX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet
N-Channel 60 V 50A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 50A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8
Application Specific MOSFETs (ASFETs)

BUK9Y22-60ELX

DigiKey Part Number
1727-BUK9Y22-60ELXTR-ND - Tape & Reel (TR)
1727-BUK9Y22-60ELXCT-ND - Cut Tape (CT)
1727-BUK9Y22-60ELXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y22-60ELX
Description
SINGLE N-CHANNEL 60 V, 15 MOHM L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2592 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
95W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
LFPAK56, Power-SO8
Rds On (Max) @ Id, Vgs
14.8mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9Y22-60ELXNexperia USA Inc.01727-BUK9Y22-60ELXCT-ND29,19000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,28900 Kč182,89 Kč
10012,08430 Kč1 208,43 Kč
5009,41592 Kč4 707,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,11825 Kč12 177,38 Kč
3 0007,46486 Kč22 394,58 Kč
4 5007,13195 Kč32 093,77 Kč
7 5006,75783 Kč50 683,72 Kč
10 5006,53634 Kč68 631,57 Kč
15 0006,32108 Kč94 816,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč