


BUK9V13-40HX | |
|---|---|
DigiKey Part Number | 1727-BUK9V13-40HXTR-ND - Tape & Reel (TR) 1727-BUK9V13-40HXCT-ND - Cut Tape (CT) 1727-BUK9V13-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9V13-40HX |
Description | MOSFET 2N-CH 40V 42A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 42A (Ta) 46W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 19.4nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1160pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 46W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Half Bridge) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 42A (Ta) | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 13.6mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 100 | 13,00200 Kč | 1 300,20 Kč |
| 500 | 10,15968 Kč | 5 079,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,77871 Kč | 13 168,07 Kč |
| 3 000 | 8,08304 Kč | 24 249,12 Kč |
| 4 500 | 7,72866 Kč | 34 778,97 Kč |
| 7 500 | 7,33054 Kč | 54 979,05 Kč |
| 10 500 | 7,09480 Kč | 74 495,40 Kč |
| 15 000 | 6,86574 Kč | 102 986,10 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

