

BUK9V13-40HX | |
|---|---|
DigiKey Part Number | 1727-BUK9V13-40HXTR-ND - Tape & Reel (TR) 1727-BUK9V13-40HXCT-ND - Cut Tape (CT) 1727-BUK9V13-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9V13-40HX |
Description | MOSFET 2N-CH 40V 42A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 42A (Ta) 46W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 42A (Ta) | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160pF @ 25V | |
Power - Max | 46W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 Kč | 35,20 Kč |
| 10 | 22,12100 Kč | 221,21 Kč |
| 50 | 16,46820 Kč | 823,41 Kč |
| 100 | 14,63930 Kč | 1 463,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,86439 Kč | 14 796,59 Kč |
| 3 000 | 9,07785 Kč | 27 233,55 Kč |
| Unit Price without VAT: | 35,20000 Kč |
|---|---|
| Unit Price with VAT: | 42,59200 Kč |



